-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 12V 25W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRL30-12-1 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4599
|
Newark | Power Supply, Ac-Dc, 12V, 2.1A, No. Of Outputs:1 Output, Output Power Max:25.2W, Output Voltage - Output 1:12V, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Tdk-Lambda DRL30-12-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3900 | Buy Now |
DISTI #
285-2645-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 30W Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
46 In Stock |
|
$36.3900 | Buy Now |
DISTI #
967-DRL30-12-1
|
Mouser Electronics | DIN Rail Power Supplies 25.2W 115-230Vin 12Vout 2.1A DIN RoHS: Compliant | 70 |
|
$34.8800 / $36.3900 | Buy Now |
DISTI #
70958803
|
RS | AC-DC Power Supply, 115-230VAC, Output 12V, 2.1A, 25.2W, DRL10-100 Series Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 11 |
|
$52.5000 / $63.2600 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 30W - 12 VDC - Input: 85 to 264VAC RoHS: Compliant |
73 In Stock |
|
$34.2700 / $37.5200 | Buy Now |
DISTI #
87260983
|
Verical | AC/DC Power Supply Single-OUT 12V 2.1A 25.2W 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$57.6100 | Buy Now |
DISTI #
DRL30-12-1
|
TME | Power supply: switching, for DIN rail, 30W, 12VDC, 2.1A, 85÷264VAC Min Qty: 1 | 9 |
|
$42.0600 / $44.7300 | Buy Now |
DISTI #
000000000005553438
|
Sager | DIN Rail Power Supplies 25.2W 115-230Vin 12Vout 2.1A DIN Min Qty: 1 | 77 |
|
$31.1200 / $36.3900 | Buy Now |
|
Master Electronics | DIN Rail AC-DC Power Supply - 30W - 12 VDC - Input: 85 to 264VAC RoHS: Compliant |
73 In Stock |
|
$34.2700 / $37.5200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 25.2W 115-230Vin 12Vout 2.1A DIN | 50 |
|
$92.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRL30-12-1
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DRL30-12-1
TDK-Lambda Corporation
AC/DC CONVERTER 12V 25W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25.2 W | |
Trim/Adjustable Output | YES |
The maximum operating temperature range for the DRL30-12-1 is -20°C to +71°C, with derating above 50°C.
Yes, the DRL30-12-1 is designed to operate in humid environments, but it's recommended to follow the derating guidelines for humidity levels above 80% RH.
The MTBF rating for the DRL30-12-1 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.
Yes, the DRL30-12-1 is compliant with UL60950-1, EN60950-1, and IEC60950-1 safety standards.
No, the DRL30-12-1 is not designed for use in hazardous locations and does not meet the requirements for Class I, Division 2.