Part Details for DRC-24V30W1AZ by Delta Electronics Inc
Results Overview of DRC-24V30W1AZ by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRC-24V30W1AZ Information
DRC-24V30W1AZ by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DRC-24V30W1AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1102-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 30W Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3759 / $27.8000 | Buy Now |
DISTI #
108-DRC-24V30W1AZ
|
Mouser Electronics | DIN Rail Power Supplies 30W / 24V RoHS: Compliant | 0 |
|
$22.0300 / $37.7400 | Order Now |
DISTI #
75115883
|
RS | 30W / 24V Min Qty: 64 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6600 / $25.7200 | RFQ |
DISTI #
DRC-24V30W1AZ
|
IBS Electronics | 30 W 24 V SINGLE OUTPUT DOUBLE ISOLATION CLASS II CHROME DIN RAIL POWER SUPPLY Min Qty: 1 Package Multiple: 1 | 224 |
|
$22.0350 / $31.8240 | Buy Now |
|
Neutron USA | DIN Rail Power Supply 24V 30W, Enclosed, CLASS II, Adjustable Output, Input: 90-264Vac, 125-375Vdc, 91 x 53 x 55.6 mm | 50 |
|
$97.3900 | Buy Now |
|
New Advantage Corporation | ACDC DIN rail 24V 30W Chrome Series plastic housing ClassII RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 66 |
|
$30.0800 / $32.5000 | Buy Now |
Part Details for DRC-24V30W1AZ
DRC-24V30W1AZ CAD Models
DRC-24V30W1AZ Part Data Attributes
|
DRC-24V30W1AZ
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRC-24V30W1AZ
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, UKCA, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PXMA-X | |
Length | 91 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER LOAD; OVER TEMPERATURE;SHORT CIRCUIT | |
Seated Height-Max | 55.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 53 mm |
Alternate Parts for DRC-24V30W1AZ
This table gives cross-reference parts and alternative options found for DRC-24V30W1AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRC-24V30W1AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM30-240-BC-0F0 | Astrodyne TDI Power Supplies & EMI Filters | Check for Price | AC-DC REGULATED POWER SUPPLY, | DRC-24V30W1AZ vs EPM30-240-BC-0F0 |
LFA30F-24-G | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | DRC-24V30W1AZ vs LFA30F-24-G |
LFA30F-24 | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 31.2W, Hybrid, ROHS COMPLIANT, PACKAGE-9/7 | DRC-24V30W1AZ vs LFA30F-24 |
LFA30F-24-SN | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | DRC-24V30W1AZ vs LFA30F-24-SN |
LFA30F-24-J1Y | Cosel USA Inc | Check for Price | 1 Output, 31.2W, Hybrid, PACKAGE | DRC-24V30W1AZ vs LFA30F-24-J1Y |
LFA30F-24-Y | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | DRC-24V30W1AZ vs LFA30F-24-Y |
LFA30F-24-J1 | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 31.2W, Hybrid, ROHS COMPLIANT, PACKAGE-9/7 | DRC-24V30W1AZ vs LFA30F-24-J1 |
LFA30F-24-C | Cosel USA Inc | Check for Price | AC-DC Regulated Power Supply Module, | DRC-24V30W1AZ vs LFA30F-24-C |
TR30RAM240-ASUE-02E03 | Cincon Electronics Corporation | Check for Price | AC-DC REGULATED POWER SUPPLY, | DRC-24V30W1AZ vs TR30RAM240-ASUE-02E03 |
DRC-24V30W1AZ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DRC-24V30W1AZ is -20°C to 60°C, with derating above 40°C.
-
Yes, the DRC-24V30W1AZ is certified to IEC 60601-1 and meets the requirements for medical applications.
-
The MTBF of the DRC-24V30W1AZ is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.
-
Yes, the DRC-24V30W1AZ is designed to meet the requirements for Class I, Division 2 hazardous locations.
-
The maximum input voltage tolerance for the DRC-24V30W1AZ is ±10% of the nominal input voltage.