-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRB30-24-1 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3670
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 30W, 1.25A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:1.25A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DRB30-24-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$42.5700 | Buy Now |
DISTI #
285-DRB30-24-1-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 30W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
2301 In Stock |
|
$40.8500 | Buy Now |
DISTI #
967-DRB30-24-1
|
Mouser Electronics | DIN Rail Power Supplies 24Vout 1.25A 30W DIN Rail PS RoHS: Compliant | 113 |
|
$40.8500 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 30W - 24 VDC - Input: 85 to 264VAC RoHS: Compliant |
30 In Stock 90 Factory Stock |
|
$39.4500 / $42.1100 | Buy Now |
DISTI #
87357544
|
Verical | AC/DC Power Supply Single-OUT 24V 1.25A 30W Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$65.2820 | Buy Now |
DISTI #
DRB30-24-1
|
TME | Power supply: switching, for DIN rail, 30W, 24VDC, 1.25A, -20÷70°C Min Qty: 1 | 23 |
|
$47.6700 / $50.8600 | Buy Now |
DISTI #
000000000005398586
|
Sager | DIN Rail Power Supplies 24Vout 1.25A 30W DIN Rail PS Min Qty: 1 | 300 |
|
$36.6700 / $40.8500 | Buy Now |
|
Master Electronics | DIN Rail AC-DC Power Supply - 30W - 24 VDC - Input: 85 to 264VAC RoHS: Compliant |
30 In Stock 90 Factory Stock |
|
$39.4500 / $42.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRB30-24-1
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DRB30-24-1
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | DC INPUT VOLTAGE IS 120 TO 373V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | X-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
The maximum operating temperature range for the DRB30-24-1 is -20°C to +71°C, with derating above 50°C.
Yes, the DRB30-24-1 is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 2G peak acceleration.
The recommended input fuse rating for the DRB30-24-1 is 2A slow-blow type, but this may vary depending on the specific application and system requirements.
No, the DRB30-24-1 is not designed to be paralleled to increase the output current. If higher output currents are required, consider using a higher-power DC-DC converter module.
The typical efficiency of the DRB30-24-1 is around 85-90% at full load, depending on the input voltage and operating conditions.