-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRB30-12-1 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3669
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 30W, 2.5A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DRB30-12-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$42.5700 | Buy Now |
DISTI #
285-DRB30-12-1-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 30W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1176 In Stock |
|
$40.8500 | Buy Now |
DISTI #
967-DRB30-12-1
|
Mouser Electronics | DIN Rail Power Supplies 12Vout 2.5A 30W DIN Rail PS RoHS: Compliant | 81 |
|
$40.8500 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 30W - 12 VDC - Input: 85 to 264VAC RoHS: Compliant |
88 In Stock |
|
$38.6200 / $42.1100 | Buy Now |
DISTI #
87335199
|
Verical | AC/DC Power Supply Single-OUT 12V 2.5A 30W Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$68.3043 | Buy Now |
|
Quest Components | 1 |
|
$34.1250 | Buy Now | |
DISTI #
DRB30-12-1
|
TME | Power supply: switching, for DIN rail, 30W, 12VDC, 2.5A, 85÷264VAC Min Qty: 1 | 15 |
|
$47.6700 / $50.8600 | Buy Now |
DISTI #
000000000005398585
|
Sager | DIN Rail Power Supplies 12Vout 2.5A 30W DIN Rail PS Min Qty: 1 | 0 |
|
$36.6700 / $40.8500 | Buy Now |
|
Master Electronics | DIN Rail AC-DC Power Supply - 30W - 12 VDC - Input: 85 to 264VAC RoHS: Compliant |
88 In Stock |
|
$38.6200 / $42.1100 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 12Vout 2.5A 30W DIN Rail PS | 50 |
|
$102.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRB30-12-1
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DRB30-12-1
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | DC INPUT VOLTAGE IS 120 TO 373V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | X-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
The maximum operating temperature range for the DRB30-12-1 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the DRB30-12-1 is designed to operate in humid environments, but it's recommended to follow the guidelines for humidity and moisture protection outlined in the datasheet to ensure reliable operation.
The recommended input capacitor value for the DRB30-12-1 is 10uF to 22uF, with a voltage rating of at least 25V. However, the optimal value may vary depending on the specific application and input voltage ripple requirements.
Yes, multiple DRB30-12-1 modules can be paralleled to increase the output current, but it's essential to ensure that the modules are identical and that the output voltage is matched within 1% to prevent current imbalance and reduce the risk of oscillation.
The typical efficiency of the DRB30-12-1 is around 85% to 90% depending on the input voltage and output load conditions. However, the actual efficiency may vary depending on the specific application and operating conditions.