Part Details for DRA74-471-R by Eaton Bussmann
Results Overview of DRA74-471-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA74-471-R Information
DRA74-471-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DRA74-471-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3637-1-ND
|
DigiKey | FIXED IND 470UH 383MA 1.93OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3295 In Stock |
|
$1.0119 / $2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3090 In Stock |
|
$1.1400 / $2.5000 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
DISTI #
000000000002446815
|
Sager | Power Inductors - SMD 470uH 0.42A 1.93ohms Min Qty: 1100 | 0 |
|
$1.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3090 In Stock |
|
$1.1400 / $2.5000 | Buy Now |