Part Details for DRA73-220-R by Coiltronics
Results Overview of DRA73-220-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA73-220-R Information
DRA73-220-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DRA73-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2843
|
Newark | Inductor, Shielded, 22Uh, 1.64A, Smd, Inductance:22Μh, Rms Current (Irms):1.42A, Inductor Construction:Shielded, Saturation Current (Isat):1.64A, Product Range:Dra Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DRA73-220-R RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 22.39uH/22uH 20% 100KHz 1.42A 141mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.8600 / $1.2700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 835 |
|
RFQ |
Part Details for DRA73-220-R
DRA73-220-R CAD Models
DRA73-220-R Part Data Attributes
|
DRA73-220-R
Coiltronics
Buy Now
|
Compare Parts:
DRA73-220-R
Coiltronics
|
Samacsys Manufacturer | COILTRONICS |