Part Details for DRA4-CX240D5 by Crydom Inc
Results Overview of DRA4-CX240D5 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA4-CX240D5 Information
DRA4-CX240D5 by Crydom Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DRA4-CX240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6497
|
Newark | Ssr Relay, 4 Channel, Din Rail Mount, 280Vac/5A, |Sensata/crydom DRA4-CX240D5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.3200 | Buy Now |
DISTI #
CC2706-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.9810 / $201.2800 | Buy Now |
DISTI #
70130804
|
RS | Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 15 V Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 13 |
|
$162.6300 / $203.2900 | Buy Now |
DISTI #
CRYDRA4-CX240D5
|
Heilind Electronics | SSR RELAY, 4 CHANNEL, DIN RAIL DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - CX Series - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
6 In Stock |
|
$173.8200 / $253.3800 | Buy Now |
DISTI #
71798306
|
Verical | Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 6 |
|
$207.1752 / $312.4291 | Buy Now |
DISTI #
DRA4-CX240D5
|
TME | Relay: solid state, Ucntrl: 3÷15VDC, 5A, 12÷280VAC, DRA4 CX, IP00 Min Qty: 1 | 0 |
|
$145.2900 / $159.8100 | RFQ |
DISTI #
000000000003149193
|
Sager | Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A out 3-15 VDC input Min Qty: 1 | 0 |
|
$171.2000 / $186.3100 | Buy Now |
|
Master Electronics | Solid State Relay - CX Series - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
6 In Stock |
|
$173.8200 / $253.3800 | Buy Now |
|
Neutron USA | Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 15 V | 20 |
|
$374.8200 | Buy Now |
Part Details for DRA4-CX240D5
DRA4-CX240D5 CAD Models
DRA4-CX240D5 Part Data Attributes
|
DRA4-CX240D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA4-CX240D5
Crydom Inc
Barrier Strip Terminal Block, 5A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CRYDOM | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 5 A | |
Rated Voltage | 280 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |