Part Details for DRA4-CMXE200D3 by Sensata Technologies
Results Overview of DRA4-CMXE200D3 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA4-CMXE200D3 Information
DRA4-CMXE200D3 by Sensata Technologies is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DRA4-CMXE200D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRA4-CMXE200D3
|
Mouser Electronics | Solid State Relays - SSRs DIN Mt 200 VDC/3A out 20-28 VDC input RoHS: Compliant | 0 |
|
$329.6400 / $346.1300 | Order Now |
DISTI #
76480238
|
Verical | Relay SSR 12mA 28V DC-IN 3A 200V DC-OUT Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$407.1100 / $418.9100 | Buy Now |