Part Details for DRA124-101-R by Eaton Corporation
Results Overview of DRA124-101-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA124-101-R Information
DRA124-101-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DRA124-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRA124-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 1.2 A, Shielded, 2 A, 12.5mm x 12.5mm x 4.5mm - Tape and Reel (Alt: DRA124-101-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0181 / $1.0902 | Buy Now |
DISTI #
704-DRA124-101-R
|
Mouser Electronics | Power Inductors - SMD 100uH 2.0A 0.296ohms RoHS: Compliant | 328 |
|
$1.1200 / $2.3000 | Buy Now |
DISTI #
V72:2272_15899491
|
Arrow Electronics | Inductor Power Shielded Drum Core 98.8uH/100uH 20% 100KHz Ferrite 1.2A 0.355Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1718 Container: Cut Strips | Americas - 2 |
|
$0.2111 | Buy Now |
DISTI #
DRA124-101-R
|
IBS Electronics | INDUCTOR POWER SHIELDED DRUM CORE 98.8UH/100UH 20% 100KHZ 1.2A 355MOHM DCR AUTOMOTIVE T/R Min Qty: 750 Package Multiple: 1 | 981 |
|
$1.1875 | Buy Now |
DISTI #
DRA124-101-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 750 | 0 |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
DRA124-101-R
|
Avnet Abacus | Power Inductor SMD 100 uH 20 12 A Shielded 2 A 125mm x 125mm x 45mm - Tape and Reel (Alt: DRA124-101-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DRA124-101-R
DRA124-101-R CAD Models
DRA124-101-R Part Data Attributes
|
DRA124-101-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRA124-101-R
Eaton Corporation
General Purpose Inductor, 100uH, 20%, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4949 | |
Construction | Shielded | |
DC Resistance | 0.296 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |
DRA124-101-R Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lbf-ft to 1.1 lbf-ft).
-
Yes, the DRA124-101-R is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard.
-
The maximum wire size that can be used with the screw terminals is 2.5 mm² (AWG 14).
-
No, the DRA124-101-R is not designed for use in hazardous locations. It does not meet the requirements for explosion-proof or intrinsically safe devices.
-
Yes, the DRA124-101-R is suitable for outdoor applications. It has a IP20 rating and can operate in temperatures ranging from -40°C to 85°C (-40°F to 185°F).