Part Details for DRA1-MP120D3 by Crydom Inc
Results Overview of DRA1-MP120D3 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA1-MP120D3 Information
DRA1-MP120D3 by Crydom Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DRA1-MP120D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6421
|
Newark | Solid State Relay, 3A, 3-32Vdc, Din Rail, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:140Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom DRA1-MP120D3 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9300 | Buy Now |
DISTI #
CC2547-ND
|
DigiKey | SSR RELAY SPST-NO 3A 12-140V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$62.9001 / $71.2800 | Buy Now |
DISTI #
70130787
|
RS | Relay, Solid State, DIN Mount, 140 VAC/3 A Output, 3-32 VDC Input Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 13 |
|
$57.5500 / $71.9400 | Buy Now |
DISTI #
CRYDRA1-MP120D3
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 10MM , 140VAC/3A, 3-32VDC IN, ZERO | Americas - 0 in Stock |
|
$62.1276 / $74.5533 | Buy Now |
|
Onlinecomponents.com | DRA1 MP Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-32 VDC - Typical Input Current 2.6 mADC - Output 12-140 VAC - Max Load Current 3 A - LED Status Indicator RoHS: Compliant |
6 In Stock |
|
$56.2600 / $74.1100 | Buy Now |
DISTI #
65019828
|
Verical | Solid State Relay 2.6mA 32V DC-IN 3A 140V AC-OUT Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$76.5830 / $96.3430 | Buy Now |
DISTI #
DRA1-MP120D3
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 3A, 12÷140VAC, DRA1-MP, IP00 Min Qty: 1 | 0 |
|
$51.4400 / $56.5800 | RFQ |
DISTI #
DRA1-MP120D3
|
IBS Electronics | SOLID STATE RELAY DIN RAIL PANEL MOUNT ZERO VOLTAGE 3 A RMS 32 V Min Qty: 1 Package Multiple: 1 | 6 |
|
$73.1380 / $96.3430 | Buy Now |
DISTI #
000000000003149176
|
Sager | Solid State Relays - Industrial Mount DIN Mt 140 VAC/3A out 3-32 VDC input Min Qty: 1 | 0 |
|
$60.6400 / $65.9900 | Buy Now |
|
Master Electronics | DRA1 MP Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-32 VDC - Typical Input Current 2.6 mADC - Output 12-140 VAC - Max Load Current 3 A - LED Status Indicator RoHS: Compliant |
6 In Stock |
|
$56.2600 / $74.1100 | Buy Now |
Part Details for DRA1-MP120D3
DRA1-MP120D3 CAD Models
DRA1-MP120D3 Part Data Attributes
|
DRA1-MP120D3
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA1-MP120D3
Crydom Inc
Modular Terminal Block, 3A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CRYDOM | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 3 A | |
Rated Voltage | 140 V | |
Safety Approval | CE; CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
DRA1-MP120D3 Frequently Asked Questions (FAQ)
-
The DRA1-MP120D3 can handle surge currents up to 100A for 1 cycle (16.7ms) without damage.
-
To ensure quick turn-off, make sure the input signal is actively driven low (0V) when the relay needs to turn off. A pull-down resistor can be used to ensure the input signal is driven low when the control signal is removed.
-
Crydom recommends a PCB layout with a large copper area for heat dissipation, and thermal vias to connect the copper area to a heat sink or metal plate. A thermal interface material (TIM) can be used to improve heat transfer between the relay and the heat sink.
-
Yes, the DRA1-MP120D3 is designed to withstand high-vibration environments. However, it's essential to ensure the relay is properly mounted and secured to the PCB or chassis to prevent damage or malfunction.
-
The recommended input signal voltage is 3-32V DC, and the recommended input current is 3-10mA. However, the relay can operate with input currents as low as 1mA, but the turn-on time may be affected.