Part Details for DRA1-MCXE380D5 by Sensata Technologies
Results Overview of DRA1-MCXE380D5 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA1-MCXE380D5 Information
DRA1-MCXE380D5 by Sensata Technologies is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DRA1-MCXE380D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRA1-MCXE380D5
|
Mouser Electronics | Solid State Relays - SSRs DIN Mt 380 VAC/5A out 15-32 VDC input RoHS: Compliant | 9 |
|
$60.1400 / $65.8100 | Buy Now |
DISTI #
76470799
|
Verical | Solid State Relay 15mA 32V DC-IN 5A 380V AC-OUT Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$93.1300 | Buy Now |