Part Details for DR73-470-R. by Coiltronics
Results Overview of DR73-470-R. by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR73-470-R. Information
DR73-470-R. by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR73-470-R.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2792
|
Newark | Inductance:47Μh, Rms Current (Irms):1.08A, Inductor Construction:Shielded, Saturation Current (Isat):1.14A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20%, Product Length:7.6Mm, Product Width:7.6Mm Rohs Compliant: Yes |Eaton Coiltronics DR73-470-R. RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Reel | 2700 |
|
$0.6960 / $0.7020 | Buy Now |