Part Details for DR73-100-R by Eaton Bussmann
Results Overview of DR73-100-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR73-100-R Information
DR73-100-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR73-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1129-1-ND
|
DigiKey | FIXED IND 10UH 2.08A 65.6MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11375 In Stock |
|
$0.2314 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 2.08A 65.6mOhm DCR T/R RoHS: Compliant |
30494 In Stock |
|
$0.5530 / $0.9140 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
DISTI #
000000000001604242
|
Sager | Power Inductors - SMD 10uH 2.47A 0.0656ohms Min Qty: 1350 | 0 |
|
$0.8108 | Buy Now |
|
Master Electronics | Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 2.08A 65.6mOhm DCR T/R RoHS: Compliant |
30494 In Stock |
|
$0.5530 / $0.9140 | Buy Now |