Part Details for DR404AL72M (37406) by AMETEK Inc
Results Overview of DR404AL72M (37406) by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR404AL72M (37406) Information
DR404AL72M (37406) by AMETEK Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-406HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 6 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for DR404AL72M (37406)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70244578
|
RS | Regenerative Blower 309.4 x 292.1 x 360.2mm, 230 V ac, 460 V ac Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$4,985.5900 | Buy Now |