Part Details for DR-IAC24A by Crydom Inc
Results Overview of DR-IAC24A by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR-IAC24A Information
DR-IAC24A by Crydom Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DR-IAC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2402
|
Newark | Input Module, Din Rail Mount 17.5Mm, 24Vdc, 180-2 |Sensata/crydom DR-IAC24A RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2900 / $76.0400 | Buy Now |
DISTI #
70955251
|
RS | Input Module, DIN Rail Mount 17.5mm, 24VDC, 180-280VAC In Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 18 |
|
$68.5400 / $77.8900 | Buy Now |
DISTI #
CRYDR-IAC24A
|
Heilind Electronics | INPUT MODULE, DIN RAIL MOUNT 1 I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC Input Module - 180-280 VAC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 24 VDC Nominal Logic Supply Voltage - Open-Collector Output - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
28 In Stock |
|
$67.2700 / $99.5500 | Buy Now |
DISTI #
87044130
|
Verical | I/O Module Relays Input Module 5mA 4000Vrms DIN Rail Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 27 |
|
$78.8628 / $124.9059 | Buy Now |
DISTI #
DR-IAC24A
|
TME | Input module, on panel,for DIN rail mounting, 70x17.5x59mm Min Qty: 1 | 0 |
|
$56.7000 / $62.3700 | RFQ |
DISTI #
000000000002268572
|
Sager | I/O Modules DIN Mount I/O Module Min Qty: 1 | 0 |
|
$66.2600 / $72.1000 | Buy Now |
|
Master Electronics | AC Input Module - 180-280 VAC Control Voltage Range - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 24 VDC Nominal Logic Supply Voltage - Open-Collector Output - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
28 In Stock |
|
$67.2700 / $99.5500 | Buy Now |
Part Details for DR-IAC24A
DR-IAC24A CAD Models
DR-IAC24A Part Data Attributes
|
DR-IAC24A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DR-IAC24A
Crydom Inc
AC-DC Regulated Power Supply Module, DIE PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | DIE PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XUUC-N | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |