Part Details for DQ12AP6FF30Q3 by Banner Engineering Corp
Results Overview of DQ12AP6FF30Q3 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DQ12AP6FF30Q3 Information
DQ12AP6FF30Q3 by Banner Engineering Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DQ12AP6FF30Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6543
|
Newark | World-Beam Dq12 Series: Fixed-Field, Range: 30 Mm, Input: 10-30 V Dc, Output: Lo, 1 Pnp, Pico(M8) 3-Pin 150 Mm (6 In) Pigtail Qd, black Housing |Banner Engineering DQ12AP6FF30Q3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.0000 | Buy Now |
DISTI #
778-DQ12AP6FF30Q3
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM DQ12 Series: Fixed-Field, Range: 30 mm, Input: 10-30 V dc, Output: LO, 1 PNP, 3-pin M8 150 mm (6 in) Pigtail QD, Black Housing | 1 |
|
$114.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensors WORLD-BEAM DQ12 Series: Fixed-Field, Range: 30 mm, Input: 10-30 V dc, Output: LO, 1 PNP, 3-pin M8 150 mm (6 in) Pigtail QD, Black Housing | 1 |
|
$229.9900 | Buy Now |