Part Details for DQ12AP6FF15Q3 by Banner Engineering Corp
Results Overview of DQ12AP6FF15Q3 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DQ12AP6FF15Q3 Information
DQ12AP6FF15Q3 by Banner Engineering Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DQ12AP6FF15Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3721
|
Newark | Photosensor, Fixed Field, 15Mm, Pnp Lo, Sensing Method:Fixed Field, Product Range:World-Beam Dq12 Series, Connection Method:M8 Connector, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:15Mm Rohs Compliant: Yes |Banner Engineering DQ12AP6FF15Q3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$116.2800 / $121.9800 | Buy Now |
DISTI #
778-DQ12AP6FF15Q3
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM DQ12 Series: Fixed-Field, Range: 15 mm Cutoff, Input: 10-30 V dc, Output: LO (Light Operate) PNP, 3-pin M8 150 mm (6 in) Pigtail QD, Black Housing | 0 |
|
$114.0000 | Order Now |
DISTI #
71886776
|
RS | Photoelectric, Fixed-Field, 15mm, 10-30VDC, PNP LO, M8 w/6" cable, DQ12 Series Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$123.4500 / $135.6600 | RFQ |