Part Details for DPO-1.0-150 by Talema Group LLC
Results Overview of DPO-1.0-150 by Talema Group LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPO-1.0-150 Information
DPO-1.0-150 by Talema Group LLC is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DPO-1.0-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1165-ND
|
DigiKey | FIXED IND 150UH 1A 123 MOHM TH Min Qty: 1500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4606 | Buy Now |
DISTI #
33592384
|
Verical | Inductor Power Toroid 207uH/150uH 15% 10KHz 1A 0.123Ohm DCR RDL Min Qty: 44 Package Multiple: 1 | Americas - 308 |
|
$1.5533 / $1.7239 | Buy Now |
DISTI #
DPU150A1
|
TME | Inductor: wire, THT, 150uH, 1A, 123mΩ Min Qty: 1 | 2821 |
|
$1.0200 / $1.9700 | Buy Now |
|
New Advantage Corporation | Choke 150uH 1A 123mOhm THT D15x9mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 246 |
|
$1.9800 / $2.1500 | Buy Now |