Part Details for DPKA-PC PE&PG A105-7 S/ASSY by ITT Interconnect Solutions
Results Overview of DPKA-PC PE&PG A105-7 S/ASSY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPKA-PC PE&PG A105-7 S/ASSY Information
DPKA-PC PE&PG A105-7 S/ASSY by ITT Interconnect Solutions is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-174SMAX200-010 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-010 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for DPKA-PC PE&PG A105-7 S/ASSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1334
|
Newark | Rack & Panel |Itt Cannon DPKA-PC PE&PG A105-7 S/ASSY RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$740.2000 / $786.4600 | Buy Now |
DISTI #
DPKA-PC PE&PG A105-7 S/ASSY
|
Avnet Americas | - Bulk (Alt: DPKA-PC PE&PG A105-7 S/ASSY) Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$710.5920 / $725.3960 | Buy Now |
DISTI #
965-PKAPCPEPGA1057SA
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$685.6800 | Order Now |
Part Details for DPKA-PC PE&PG A105-7 S/ASSY
DPKA-PC PE&PG A105-7 S/ASSY CAD Models
DPKA-PC PE&PG A105-7 S/ASSY Part Data Attributes
|
DPKA-PC PE&PG A105-7 S/ASSY
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
DPKA-PC PE&PG A105-7 S/ASSY
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |