Part Details for DPKA-G131SK-14 by ITT Interconnect Solutions
Results Overview of DPKA-G131SK-14 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPKA-G131SK-14 Information
DPKA-G131SK-14 by ITT Interconnect Solutions is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DPKA-G131SK-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4443
|
Newark | Rack & Panel |Itt Cannon DPKA-G131SK-14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,403.1100 / $1,457.9200 | Buy Now |
DISTI #
DPKA-G131SK-14
|
Avnet Americas | - Bulk (Alt: DPKA-G131SK-14) Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1,346.9856 / $1,479.3590 | Buy Now |
DISTI #
965-DPKA-G131SK-14
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,894.6200 | Order Now |
DISTI #
ITTDPKA-G131SK-14
|
Heilind Electronics | DPKA-G131SK-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,458.8400 / $3,805.9300 | Buy Now |
DISTI #
ITTDPKA-G131SK-14
|
Interstate Connecting Components | DPKA-G131SK-14 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,458.8400 / $3,805.9300 | Buy Now |
Part Details for DPKA-G131SK-14
DPKA-G131SK-14 CAD Models
DPKA-G131SK-14 Part Data Attributes
|
DPKA-G131SK-14
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPKA-G131SK-14
ITT Interconnect Solutions
Rack and Panel Connector, 131 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Additional Feature | STANDARD: MIL-C-83733 | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/THERMOSET | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 131 |