Part Details for DPF60C300HB by IXYS Corporation
Results Overview of DPF60C300HB by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPF60C300HB Information
DPF60C300HB by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DPF60C300HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPF60C300HB-ND
|
DigiKey | DIODE ARRAY GP 300V 30A TO-247AD Min Qty: 1 Lead time: 28 Weeks Container: Tube |
45 In Stock |
|
$3.3326 / $7.8300 | Buy Now |
DISTI #
747-DPF60C300HB
|
Mouser Electronics | Small Signal Switching Diodes HiPerFRED 2nd Gen Fast Diodes RoHS: Compliant | 0 |
|
$4.4000 / $7.8300 | Order Now |
DISTI #
87265143
|
Verical | Diode Switching 300V 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 13 |
|
$7.2100 / $8.9180 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 68 |
|
$3.1908 / $6.8369 | Buy Now |
|
Quest Components | 54 |
|
$4.2731 / $9.1566 | Buy Now | |
|
Quest Components | 48 |
|
$4.1760 / $6.2640 | Buy Now | |
DISTI #
DPF60C300HB
|
TME | Diode: rectifying, THT, 300V, 30Ax2, tube, Ifsm: 400A, TO247-3 Min Qty: 1 | 13 |
|
$5.3900 / $7.5400 | Buy Now |
DISTI #
DPF60C300HB
|
IBS Electronics | DIODES - GENERAL PURPOSE POWER SWITCHING HIPERFRED 2ND GEN FAST DIODES Min Qty: 30 Package Multiple: 1 | 0 |
|
$5.3820 / $5.6290 | Buy Now |
Part Details for DPF60C300HB
DPF60C300HB CAD Models
DPF60C300HB Part Data Attributes
|
DPF60C300HB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPF60C300HB
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPF60C300HB
This table gives cross-reference parts and alternative options found for DPF60C300HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPF60C300HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPF60C300HB | Littelfuse Inc | $6.6052 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DPF60C300HB vs DPF60C300HB |
CTNS-4603S | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3P, 3 PIN | DPF60C300HB vs CTNS-4603S |
DPF60C300HB Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure good thermal conductivity, minimize thermal resistance, and provide adequate clearance around the device. A thermal pad or heat sink is recommended to dissipate heat. IXYS provides a recommended PCB layout and thermal management guide in their application notes.
-
Use a voltage regulator or a TVS (Transient Voltage Suppressor) to protect the device from overvoltage. Implement overcurrent protection using a fuse or a current sense resistor with a monitoring circuit. IXYS recommends following their application notes for specific protection circuits.
-
The maximum allowed case temperature is 150°C. Operating the device above this temperature can reduce its reliability and lifespan. IXYS recommends keeping the case temperature below 125°C for optimal reliability.
-
Follow the recommended soldering profile and conditions specified in the IXYS datasheet. Ensure the device is properly aligned and secured during soldering. Use a solder with a melting point above 217°C to prevent damage to the device.
-
Handle the device with ESD-protective equipment and follow proper ESD handling procedures. IXYS recommends using an ESD wrist strap or mat, and storing the device in an ESD-protective package when not in use.