-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPF14-250FIB-M by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0694
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Dpf-Fib Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DPF14-250FIB-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$0.4700 / $0.5730 | Buy Now |
DISTI #
298-11505-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3679 In Stock |
|
$0.4410 / $0.5700 | Buy Now |
DISTI #
DPF14-250FIB-M
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.3mm 8.9mm Tin - Bulk (Alt: DPF14-250FIB-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3589 | Buy Now |
DISTI #
644-DPF14-250FIB-M
|
Mouser Electronics | Terminals DISC.FULL INS FEMALE RoHS: Compliant | 4320 |
|
$0.3330 / $0.5000 | Buy Now |
DISTI #
70518524
|
RS | Female Disconnect, tab size of 0.250 X 0.032", 16-14 AWG, Blue Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$0.5200 / $0.5800 | Buy Now |
DISTI #
PANDPF14-250FIB-M
|
Heilind Electronics | Female Disconnect, premium i nylon fully | Americas - 4801 in Stock |
|
$0.3262 / $0.4176 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 21.3mm 8.9mm Tin RoHS: Compliant |
2004 In Stock 13000 Factory Stock |
|
$0.3182 / $0.3357 | Buy Now |
DISTI #
66427800
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.3mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2305 | Americas - 2000 |
|
$0.4137 / $0.4364 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 2.5MM2 | 476 |
|
$0.4486 / $1.1215 | Buy Now |
DISTI #
DPF14-250FIB-M
|
TTI | Terminals FREC-DSC 16-14 250X032 NYL BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 18000 In Stock |
|
$0.3190 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPF14-250FIB-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF14-250FIB-M
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
The recommended torque value is 1.5-2.5 in-lbs (0.17-0.28 Nm) for the fiber optic connector.
Yes, the DPF14-250FIB-M is designed for indoor/outdoor use and can withstand harsh environmental conditions, including extreme temperatures and humidity.
The DPF14-250FIB-M is designed to be compatible with other SC-type fiber optic connectors from various manufacturers, but compatibility should be verified before use.
The maximum bending radius for the fiber optic cable is 30 mm (1.18 in) to prevent damage to the fiber.
Yes, the DPF14-250FIB-M is designed to withstand high-vibration environments, making it suitable for use in industrial or transportation applications.