Part Details for DPAD1 by Sipex Corporation
Results Overview of DPAD1 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPAD1 Information
DPAD1 by Sipex Corporation is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DPAD1
DPAD1 CAD Models
DPAD1 Part Data Attributes
|
DPAD1
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
DPAD1
Sipex Corporation
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 0.000001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |