-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPAD1 by InterFET Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-DPAD1
|
Mouser Electronics | Small Signal Switching Diodes Pico Amp Diode 45V Low Leakage Low Capacitance RoHS: Compliant | 117 |
|
$14.7100 / $19.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPAD1
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
DPAD1
InterFET Corporation
Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | InterFET | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Output Current-Max | 0.05 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for DPAD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPAD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPAD1-TO-78 | Linear Integrated Systems | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-78, ROHS COMPLIANT, METAL PACKAGE-5 | DPAD1 vs DPAD1-TO-78 |
The recommended operating temperature range for DPAD1 is -40°C to 125°C.
To ensure proper biasing, connect the VDD pin to a stable voltage source between 2.7V and 5.5V, and the VSS pin to ground. Also, ensure the input signals are within the recommended voltage range.
The maximum input signal amplitude that DPAD1 can handle is ±1.5V, exceeding which may cause distortion or damage to the device.
To minimize noise and interference, use a low-pass filter at the input, keep the device away from high-frequency sources, and use a ground plane to reduce electromagnetic interference.
While DPAD1 is a high-performance device, it is not specifically designed for high-reliability or aerospace applications. For such applications, consider using devices with specific certifications, such as MIL-STD-883 or NASA-approved components.