Part Details for DPAD1 by Calogic Inc
Results Overview of DPAD1 by Calogic Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPAD1 Information
DPAD1 by Calogic Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DPAD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPAD1
|
IBS Electronics | DPAD1 SERIES 1.5 V 50 MA 400 MW DUAL PICO AMP DIODE - TO-78 Min Qty: 500 Package Multiple: 1 | 0 |
|
$11.4790 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode 45V 5-Pin TO-78 | 500 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | Diode 45V 5-Pin TO-78 | 100 |
|
RFQ | |
|
NAC | DPAD1 Series 1.5 V 50 mA 400 mW Dual Pico Amp Diode - TO-78 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$9.7500 / $10.8000 | Buy Now |
Part Details for DPAD1
DPAD1 CAD Models
DPAD1 Part Data Attributes
|
DPAD1
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
DPAD1
Calogic Inc
Rectifier Diode, 2 Element, 120V V(RRM), Silicon, TO-78, HERMETIC SEALED, MODIFIED TO-78, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-78 | |
Package Description | HERMETIC SEALED, MODIFIED TO-78, 5 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Samacsys Manufacturer | Calogic | |
Additional Feature | FAST SWITCHING | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 0.000001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPAD1
This table gives cross-reference parts and alternative options found for DPAD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPAD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPAD1-TO-78 | Linear Integrated Systems | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-78, ROHS COMPLIANT, METAL PACKAGE-5 | DPAD1 vs DPAD1-TO-78 |
DPAD1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
-
The DPAD1 requires a bias voltage of 5V ± 0.5V. Ensure the bias voltage is well-regulated and decoupled with a 10uF capacitor to minimize noise and ripple.
-
The maximum input signal amplitude is ±1.5V peak-to-peak. Exceeding this limit may result in distortion, compression, or damage to the device.
-
Mount the DPAD1 on a thermally conductive material, such as a copper heat sink, and ensure good airflow around the device. This will help to minimize thermal drift and maintain optimal performance.
-
Use a TVS (Transient Voltage Suppressor) diode with a standoff voltage of 5.5V or higher to protect the DPAD1 from electrostatic discharge (ESD) events.