DPAD1 TO-72 4L by: Linear Integrated Systems

Part Details for DPAD1 TO-72 4L by Linear Integrated Systems

Results Overview of DPAD1 TO-72 4L by Linear Integrated Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

DPAD1 TO-72 4L Information

DPAD1 TO-72 4L by Linear Integrated Systems is an Other Diode.
Other Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for DPAD1 TO-72 4L

Part # Distributor Description Stock Price Buy
DISTI # 4004-DPAD1TO-724L-ND
DigiKey DIODE ARRAY GP 45V 50MA TO-72-4 Min Qty: 1 Lead time: 1 Weeks Container: Bulk 75
In Stock
  • 1 $7.6200
  • 10 $5.1660
  • 100 $3.7782
  • 500 $3.2125
$3.2125 / $7.6200 Buy Now

Part Details for DPAD1 TO-72 4L

DPAD1 TO-72 4L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPAD1 TO-72 4L by Linear Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPAD1 TO-72 4L by Linear Integrated Systems

Select Manufacturer
Which Manufacturer of DPAD1 TO-72 4L would you like to use for your alert(s)?
  • Please alert me when DPAD1 TO-72 4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPAD1 TO-72 4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPAD1 TO-72 4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPAD1 TO-72 4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPAD1 TO-72 4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPAD1 TO-72 4L by Linear Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: