-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 3.5A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPA424GN-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9123
|
Newark | Dc/Dc Conv, Flyback/Forward, 150Deg C, No. Of Outputs:1Outputs, Topology:Flyback, Forward, Input Voltage Min:16V, Input Voltage Max:75V, Max Output Current:-, Ic Case/Package:Smd, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Power Integrations DPA424GN-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 269 |
|
$1.9600 / $2.3700 | Buy Now |
DISTI #
596-1013-1-ND
|
DigiKey | IC REG CONV POE TELECM 1OUT 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1120 In Stock |
|
$1.6600 / $2.3700 | Buy Now |
DISTI #
DPA424GN-TL
|
Avnet Americas | DC/DC Flyback, Forward Regulator, Adjustable, 16V to 75V In, 400kHz, SMD-8 - Tape and Reel (Alt: DPA424GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3806 / $1.4750 | Buy Now |
DISTI #
869-DPA424GN-TL
|
Mouser Electronics | Isolated DC/DC Converters - SMD 24W 36-75V DCIN RoHS: Compliant | 15354 |
|
$1.4700 / $2.3700 | Buy Now |
|
Future Electronics | DPA-Switch Series 75 V 3 mA 35 W Highly Integrated DC-DC Converter - SMD-8 Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$1.4800 / $1.5200 | Buy Now |
DISTI #
DPA424GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 3.5A, SO8, 36÷75VDC Min Qty: 1 | 964 |
|
$2.0800 / $3.1300 | Buy Now |
DISTI #
DPA424GN-TL
|
Avnet Asia | DC/DC Flyback, Forward Regulator, Adjustable, 16V to 75V In, 400kHz, SMD-8 (Alt: DPA424GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DPA424GN-TL
|
EBV Elektronik | DCDC Flyback Forward Regulator Adjustable 16V to 75V In 400kHz SMD8 (Alt: DPA424GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 300kHz400kHz 220V 16V75V SMD-8P AC-DC Controllers and Regulators ROHS | 78 |
|
$1.3711 / $2.3484 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.3400 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPA424GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
DPA424GN-TL
Power Integrations
Switching Regulator, Voltage-mode, 3.5A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 425 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.35 mm |
The maximum operating temperature range for the DPA424GN-TL is -40°C to 150°C.
Proper cooling can be achieved by providing a heat sink with a thermal resistance of 10°C/W or less, and ensuring good airflow around the device.
A recommended PCB layout for the DPA424GN-TL includes a solid ground plane, short and wide traces for the high-current paths, and a heat sink attached to the device.
Overvoltage protection can be achieved using a voltage clamp or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator.
The recommended input capacitor value for the DPA424GN-TL is 10uF to 22uF, with a voltage rating of 50V or higher.