-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial temperature, robust gigabit Ethernet PHY transceiver 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83867IRPAPR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46083-1-ND
|
DigiKey | IC ETHERNET PHY 64HTQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1612 In Stock |
|
$4.3952 / $7.5900 | Buy Now |
DISTI #
595-DP83867IRPAPR
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet PHY A 595-DP83867IRPAPT RoHS: Compliant | 1143 |
|
$4.4800 / $7.2800 | Buy Now |
DISTI #
V72:2272_07254178
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.1V/1.8V/2.5V/3.3V 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 Container: Cut Strips | Americas - 829 |
|
$3.8500 / $5.2900 | Buy Now |
DISTI #
88788174
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.1V/1.8V/2.5V/3.3V 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 829 |
|
$5.2900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, 8-TRNSVR, PQFP64 | 15797 |
|
$2.3231 / $6.6375 | Buy Now |
DISTI #
DP83867IRPAPR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1334 |
|
$4.1700 / $7.0800 | Buy Now |
|
LCSC | HTQFP-64(10x10) Ethernet Transceivers ROHS | 24 |
|
$5.2072 / $6.9640 | Buy Now |
|
Vyrian | Telecommunications | 21691 |
|
RFQ | |
|
Win Source Electronics | High Immunity 10/100/1000 Ethernet Physical Layer Transceiver | 5390 |
|
$3.8500 / $4.9729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83867IRPAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83867IRPAPR
Texas Instruments
Industrial temperature, robust gigabit Ethernet PHY transceiver 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DP83867IRPAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83867IRPAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DP83867IRPAPT | Texas Instruments | $5.2884 | Industrial temperature, robust gigabit Ethernet PHY transceiver 64-HTQFP -40 to 85 | DP83867IRPAPR vs DP83867IRPAPT |
KSZ8565RTXV-VAO | Microchip Technology Inc | Check for Price | Ethernet Transceiver | DP83867IRPAPR vs KSZ8565RTXV-VAO |
KSZ8565RTXV-TRVAO | Microchip Technology Inc | Check for Price | Ethernet Transceiver | DP83867IRPAPR vs KSZ8565RTXV-TRVAO |
Texas Instruments provides a recommended PCB layout in the DP83867IRPAPR evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management.
The DP83867IRPAPR can be configured using the TI's Phy Utility software, which provides a graphical user interface for configuring the device's registers and settings for specific Ethernet applications.
The DP83867IRPAPR has a typical power consumption of 350 mW in 1000BASE-T mode and 250 mW in 100BASE-TX mode. The device also has a thermal shutdown feature that protects it from overheating, with a junction temperature range of -40°C to 125°C.
Texas Instruments provides a troubleshooting guide for the DP83867IRPAPR, which includes steps for identifying and resolving common issues such as link faults, packet loss, and PHY register configuration errors.
Yes, the DP83867IRPAPR is rated for industrial temperature ranges, with an operating temperature range of -40°C to 85°C, making it suitable for use in industrial Ethernet applications.