-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI & JTAG support 48-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83848IVVX/NOPB by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4319
|
Newark | Vend 05680 National Semiconductor Rohs Compliant: Yes |Texas Instruments DP83848IVVX/NOPB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0800 | Buy Now |
DISTI #
DP83848IVVX/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 48LQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5974 In Stock |
|
$2.8711 / $5.1800 | Buy Now |
DISTI #
926-DP83848IVVX/NOPB
|
Mouser Electronics | Ethernet ICs SGL Port 10/100 Mb/s Transceiver A 926-DP83848IVV/NOPB RoHS: Compliant | 4085 |
|
$2.8500 / $5.1800 | Buy Now |
DISTI #
J56:1989_00060620
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2430 | Europe - 14000 |
|
$2.8210 / $2.9390 | Buy Now |
DISTI #
DP83848IVVX/NOPB
|
TME | IC: interface, transceiver, 100Base-TX,10Base-T, LQFP48, 3÷3.6VDC Min Qty: 1 | 672 |
|
$2.6600 / $4.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4238 |
|
RFQ | |
DISTI #
DP83848IVVX/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 360 |
|
$2.6200 / $4.9000 | Buy Now |
|
New Advantage Corporation | IC-83848 TXRX ETHERNET 48LQFP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1412 |
|
$8.0100 / $8.6800 | Buy Now |
|
Win Source Electronics | IC TXRX ETHERNET 48LQFP | 38020 |
|
$0.5833 / $0.7535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83848IVVX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848IVVX/NOPB
Texas Instruments
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI & JTAG support 48-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the 'High-Speed PCB Layout Guidelines' application note (SL-427) for optimal performance.
The DP83848IVVX/NOPB is a PHY device that supports multiple Ethernet protocols. Configuration is typically done through the MDIO interface using a microcontroller or a dedicated management interface. Refer to the datasheet and the 'PHYTER' software tool for configuration details.
The maximum cable length supported by the DP83848IVVX/NOPB is dependent on the Ethernet protocol and cable quality. For 1000BASE-T, the maximum cable length is approximately 100 meters. For 10/100BASE-TX, it's approximately 100 meters for Category 5e cable and 50 meters for Category 3 cable.
Troubleshooting the DP83848IVVX/NOPB typically involves checking the device's registers, monitoring the link status, and verifying the PCB layout and component selection. Texas Instruments provides a 'PHY Troubleshooting Guide' application note (SL-455) that provides detailed troubleshooting steps.
The power consumption of the DP83848IVVX/NOPB varies depending on the operating mode and speed. The typical power consumption is around 350 mW in 1000BASE-T mode. The device has a thermal pad that must be connected to a thermal plane on the PCB to ensure proper heat dissipation. Refer to the datasheet for detailed power and thermal characteristics.