Part Details for DP4RSA60E20B by Sensata Technologies
Results Overview of DP4RSA60E20B by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP4RSA60E20B Information
DP4RSA60E20B by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DP4RSA60E20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DP4RSA60E20B
|
Mouser Electronics | Contactors - Solid State PH DC H Bridge SS/B 48V 20A 32VCNT RoHS: Compliant | 0 |
|
$459.8500 / $472.0700 | Order Now |
DISTI #
30541031
|
Verical | Solid State Relay 2mA 32V DC-IN 20A 48V DC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$394.2100 / $417.8700 | Buy Now |
DISTI #
DP4RSA60E20B
|
IBS Electronics | RELAY SSR 2MA 32V DC-IN 20A 48V DC-OUT 8-PIN Min Qty: 1 Package Multiple: 1 | 5 |
|
$394.2125 / $417.8625 | Buy Now |