Part Details for DP4RSA60D20B5 by Crydom Inc
Results Overview of DP4RSA60D20B5 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP4RSA60D20B5 Information
DP4RSA60D20B5 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DP4RSA60D20B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6270
|
Newark | Ssr Reversing Contactor, Panel Mount, Ss/B 48Vdc/ |Sensata/crydom DP4RSA60D20B5 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$531.3200 / $566.5600 | Buy Now |
DISTI #
DP4RSA60D20B5-ND
|
DigiKey | RELAY SSR CONTACT 48VDC 20A 15V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$472.7000 | Buy Now |
DISTI #
CRYDP4RSA60D20B5
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.5 sec - Panel Mount. RoHS: Compliant | 0 |
|
$346.2400 / $483.4700 | Buy Now |
DISTI #
DP4RSA60D20B5
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 20A, 1÷48VDC, DP, -30÷80°C Min Qty: 1 | 0 |
|
$341.1600 / $375.2700 | RFQ |
DISTI #
000000000003620724
|
Sager | Contactors - Solid State PH DC H Bridge SS/B 48V 20A 15VCNT Min Qty: 1 | 0 |
|
$402.0500 / $425.0300 | Buy Now |
|
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.5 sec - Panel Mount. RoHS: Compliant | 0 |
|
$346.2400 / $483.4700 | Buy Now |