Part Details for DP4RSA60D20 by Crydom Inc
Results Overview of DP4RSA60D20 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP4RSA60D20 Information
DP4RSA60D20 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DP4RSA60D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6267
|
Newark | Solid State Contactor, 4.5-15Vdc, Panel, Load Current:20A, Operating Voltage Max:48Vdc, Control Voltage Max:15Vdc, Switching Mode:-, Contactor Mounting:Panel, Contactor Terminals:Screw, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom DP4RSA60D20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$472.7000 | Buy Now |
DISTI #
2266-DP4RSA60D20-ND
|
DigiKey | RELAY SSR CONTACTOR 20A 48V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$420.4000 / $445.6200 | Buy Now |
DISTI #
CC1837-ND
|
DigiKey | RELAY SSR CONTACTOR 20A 48V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$472.7000 | Buy Now |
DISTI #
CRYDP4RSA60D20
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL MOUNT, SS/SS 48VDC/20A, 15VDC | Americas - 0 in Stock |
|
$411.9508 / $494.3410 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount. RoHS: Compliant |
5 Partner Stock |
|
$353.1600 / $500.6500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
DP4RSA60D20
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 20A, 1÷48VDC, DP, -30÷80°C Min Qty: 1 | 0 |
|
$341.1600 / $375.2700 | RFQ |
DISTI #
000000000003620721
|
Sager | Contactors - Solid State PH DC H Bridge SS/SS 48V 20A 15VCNT Min Qty: 1 | 0 |
|
$402.0500 / $425.0300 | Buy Now |
|
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount. RoHS: Compliant |
5 Partner Stock |
|
$353.1600 / $500.6500 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PH DC H Bridge SS/SS 48V 20A 15VCNT | 15 |
|
$968.1200 | Buy Now |