Part Details for DOS-2312-G by SICK AG
Results Overview of DOS-2312-G by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DOS-2312-G Information
DOS-2312-G by SICK AG is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DOS-2312-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5664
|
Newark | Sensor Conn, M23, Rcpt, 12Pos, Cable, Product Range:-, Sensor Connector Size:M23, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Sick DOS-2312-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$38.6700 / $49.6900 | Buy Now |
DISTI #
DOS-2312-G
|
TME | M23 straight plug for encoders Min Qty: 1 | 45 |
|
$24.2300 / $26.0700 | Buy Now |
|
Neutron USA | Sick M23 12-Pin Female Connector For Use With DFS60, DRS61 Series | 37 |
|
$173.2800 | Buy Now |