Part Details for DO3340P-683MLB by Coilcraft Inc
Results Overview of DO3340P-683MLB by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DO3340P-683MLB Information
DO3340P-683MLB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DO3340P-683MLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457528RL
|
Farnell | INDUCTOR, 68UH, 20%, 1.2A, UNSHLD RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 225 |
|
$2.5861 / $2.8927 | Buy Now |
DISTI #
2457528
|
Farnell | INDUCTOR, 68UH, 20%, 1.2A, UNSHLD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 225 |
|
$2.5861 / $4.1191 | Buy Now |
Part Details for DO3340P-683MLB
DO3340P-683MLB CAD Models
DO3340P-683MLB Part Data Attributes
|
DO3340P-683MLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3340P-683MLB
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO3340P-683MLB
This table gives cross-reference parts and alternative options found for DO3340P-683MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO3340P-683MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSL0810T-680M-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, LEAD FREE | DO3340P-683MLB vs SSL0810T-680M-N |
RL-3340-68 | Renco Electronics Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 5137, | DO3340P-683MLB vs RL-3340-68 |
DO3340P-683MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | DO3340P-683MLB vs DO3340P-683MSD |
DO3340P-683MLB Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the DO3340P-683MLB in their documentation, which includes a suggested PCB footprint and pad layout to ensure proper mounting and soldering of the inductor.
-
The DO3340P-683MLB has a rated operating temperature range of -40°C to +125°C. While it can tolerate high temperatures, it's essential to consider the derating curves and temperature coefficients provided in the datasheet to ensure the inductor's performance and reliability in extreme environments.
-
The DO3340P-683MLB is a shielded inductor, which means it has a magnetic shield to reduce electromagnetic interference (EMI). To ensure effective shielding, follow Coilcraft's guidelines for PCB layout, component placement, and shielding techniques to minimize EMI and radiation.
-
The DO3340P-683MLB's current rating for saturation is typically specified at a certain frequency and temperature. For DC resistance, refer to the datasheet's 'DCR max' value, which represents the maximum DC resistance at 20°C. However, it's essential to consider the inductor's temperature coefficient and derating curves for accurate calculations.
-
The DO3340P-683MLB is designed for high-frequency applications, with a rated frequency range up to 1 GHz. However, it's crucial to consider the inductor's self-resonant frequency, Q factor, and impedance characteristics at the desired operating frequency to ensure optimal performance.