-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DO1608C-103MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO1608C-103MLC-ND
|
DigiKey | FIXED IND 10UH 1.5A 160MOHM SM Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
59110 In Stock |
|
$1.4900 | Buy Now |
DISTI #
994-DO1608C-103MLC
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 20% 1.5A 160mOhms RoHS: Compliant | 5622 |
|
$1.1600 / $1.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 3700 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 2815 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 UH, GENERAL PURPOSE INDUCTOR, SMD | 2960 |
|
$0.3750 / $1.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, GENERAL PURPOSE INDUCTOR, SMD | 736 |
|
$0.5850 / $1.4625 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, GENERAL PURPOSE INDUCTOR, SMD | 657 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, GENERAL PURPOSE INDUCTOR, SMD | 320 |
|
$0.5850 / $1.4625 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, GENERAL PURPOSE INDUCTOR, SMD | 320 |
|
$0.5850 / $1.4625 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, GENERAL PURPOSE INDUCTOR, SMD | 195 |
|
$0.7313 / $1.4625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DO1608C-103MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1608C-103MLC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the DO1608C-103MLC is a rectangular pad with a size of 1.5 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
To minimize magnetic field interference, keep the inductor at least 2-3 mm away from nearby components, and consider using a shield or a magnetic shield can to contain the magnetic field.
The maximum current rating for the DO1608C-103MLC is 1.3 A, but this can vary depending on the operating frequency and temperature. Consult the datasheet and application notes for more information.
The DO1608C-103MLC is rated for operation up to 125°C, but derating may be necessary for high-temperature applications. Consult the datasheet and application notes for more information.
The self-resonance frequency of the DO1608C-103MLC is typically around 100-200 MHz. To handle this, use a series resistor or capacitor to dampen the resonance, or use a different inductor with a higher self-resonance frequency.