Part Details for DO1606T-104MLC by Coilcraft Inc
Results Overview of DO1606T-104MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DO1606T-104MLC Information
DO1606T-104MLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DO1606T-104MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DO1606T-104MLC
|
Mouser Electronics | Power Inductors - SMD 100uH Unshld 20% 0.3A 2.3Ohms RoHS: Compliant | 0 |
|
$0.8710 / $2.0300 | Order Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 721 |
|
$0.4300 / $1.0700 | Buy Now |
Part Details for DO1606T-104MLC
DO1606T-104MLC CAD Models
DO1606T-104MLC Part Data Attributes
|
DO1606T-104MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1606T-104MLC
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2621 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 5.23 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
DO1606T-104MLC Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the DO1606T-104MLC in their documentation, which includes a suggested pad layout and dimensions for optimal performance and reliability.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, Coilcraft recommends derating the inductor's current rating at high temperatures to ensure reliable operation. Consult Coilcraft's application notes for more information.
-
The DO1606T-104MLC is designed to meet the requirements of various industry standards, including IEC 60068-2-6 (vibration) and IEC 60068-2-27 (shock). However, it's essential to evaluate the inductor's performance in your specific application and environment.
-
Yes, the DO1606T-104MLC is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications. However, it's crucial to ensure that your specific design and manufacturing process also meet AEC-Q200 requirements.
-
The optimal operating frequency for the DO1606T-104MLC depends on your specific application and design requirements. Coilcraft provides guidance on frequency selection in their application notes and technical support resources.