Part Details for DNM04S0A0R10NFD by Delta Electronics Inc
Results Overview of DNM04S0A0R10NFD by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DNM04S0A0R10NFD Information
DNM04S0A0R10NFD by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for DNM04S0A0R10NFD
DNM04S0A0R10NFD CAD Models
DNM04S0A0R10NFD Part Data Attributes
|
DNM04S0A0R10NFD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DNM04S0A0R10NFD
Delta Electronics Inc
DC-DC Regulated Power Supply Module, ROHS COMPLIANT, SIP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | SIP11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 4 V | |
JESD-30 Code | R-XSMA-T11 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 36.3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.04 s | |
Width | 8.5 mm |
Alternate Parts for DNM04S0A0R10NFD
This table gives cross-reference parts and alternative options found for DNM04S0A0R10NFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNM04S0A0R10NFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DNM04S0A0S10NFD | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, SMD-7 | DNM04S0A0R10NFD vs DNM04S0A0S10NFD |
DNM04S0A0R10NFD Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the converter on a multi-layer board with a solid ground plane, using thermal vias to dissipate heat, and keeping the surrounding components at a safe distance to ensure good airflow.
-
To ensure reliable start-up and shutdown, it's essential to follow the recommended power sequencing, provide a stable input voltage, and add a soft-start circuit to limit the inrush current.
-
The derating curves for the converter's output power and efficiency at high temperatures can be obtained from Delta Electronics' application notes or by contacting their technical support team directly.
-
Yes, the DNM04S0A0R10NFD can be used in a redundant or parallel configuration, but it's crucial to follow Delta Electronics' guidelines for synchronization and current sharing to ensure reliable operation.
-
The EMI filter requirements for the converter's input and output depend on the specific application and regulatory requirements. Delta Electronics provides guidelines for EMI filter design in their application notes and technical documentation.