Part Details for DNF18-111FIB-3K by Panduit Corp
Results Overview of DNF18-111FIB-3K by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DNF18-111FIB-3K Information
DNF18-111FIB-3K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DNF18-111FIB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2214
|
Newark | Female Disconnect, Nylon Fully Insulated, 22 - 18 Awg, .110 X .020 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNF18-111FIB-3K (Alternate Part Number: 07498382680 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 | Buy Now |
DISTI #
46Y2331
|
Newark | Female Disconnect, Nylon Fully Insulated, 22 - 18 Awg, .110 X .020 Tab Size, Funnel Entry Rohs Compliant: Yes |Panduit DNF18-111FIB-3K (Alternate Part Number: 07498382680 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3420 / $0.4080 | Buy Now |
DISTI #
298-DNF18-111FIB-3KCT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3479 / $0.5100 | Buy Now |
DISTI #
DNF18-111FIB-3K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 18mm 4.83mm Tin Reel - Tape and Reel (Alt: DNF18-111FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4947 | Buy Now |
DISTI #
71091292
|
RS | Female Disconnect, tab size of 0.110 X 0.020", 22-18 AWG, Red Nylon Min Qty: 1 Package Multiple: 1 Container: Bulk | 897 |
|
$0.3780 / $0.5250 | Buy Now |
DISTI #
PANDNF18-111FIB-3K
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 0 in Stock180000 On Order |
|
$0.1865 / $0.1955 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. RoHS: Compliant |
12000 On Order |
|
$0.3899 / $0.3982 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2100 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 2000 |
|
$0.2770 / $0.6925 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 1680 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for DNF18-111FIB-3K
DNF18-111FIB-3K CAD Models
DNF18-111FIB-3K Part Data Attributes
|
DNF18-111FIB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-111FIB-3K
Panduit Corp
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
DNF18-111FIB-3K Frequently Asked Questions (FAQ)
-
The DNF18-111FIB-3K can accommodate cables with a maximum diameter of 18mm.
-
Yes, the DNF18-111FIB-3K is designed for indoor and outdoor use, and can withstand harsh environmental conditions.
-
The DNF18-111FIB-3K has an IP67 rating, which means it is dust-tight and can withstand immersion in water up to 1 meter for 30 minutes.
-
Yes, the DNF18-111FIB-3K is designed for use with fiber optic cables, and is suitable for a wide range of fiber optic applications.
-
The DNF18-111FIB-3K has an operating temperature range of -40°C to 85°C (-40°F to 185°F).