Part Details for DMX-4778-B by BUD Industries Inc
Results Overview of DMX-4778-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMX-4778-B Information
DMX-4778-B by BUD Industries Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for DMX-4778-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9640
|
Newark | Din Rail Enclosure, Aluminium Alloy, Blk, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:92.2Mm, External Width - Metric:60.5Mm, External Depth - Metric:57.7Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Bud Industries DMX-4778-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 381 |
|
$12.0600 / $19.3600 | Buy Now |
DISTI #
377-2171-ND
|
DigiKey | BOX ALUM BLACK 3.87"L X 2.38"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$10.2500 / $14.5000 | Buy Now |
DISTI #
563-DMX-4778-B
|
Mouser Electronics | Electrical Enclosures DIN Rail Extruded Aluminum Box 3.9 X 2.4 X 2.7" RoHS: Compliant | 3 |
|
$10.2500 / $14.4900 | Buy Now |
DISTI #
70576356
|
RS | Enclosure, Extruded Aluminum DIN Rail box include plastic panels and gasket Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3900 / $14.6300 | RFQ |
|
Onlinecomponents.com | Black Aluminum Alloy DIN Rail Small Metal Electronics Enclosure - 3.87 x 2.38 x 2.72 Inches RoHS: Compliant | 381 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now |
DISTI #
DMX-4778-B
|
IBS Electronics | DMX-4778-B by BUD INDUSTRIES is a black extruded aluminum DIN rail box measuring 3.871 x 2.382 x 2.717 inches, ideal for housing electronic components securely. Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.2220 / $14.9240 | Buy Now |
DISTI #
000000000005350935
|
Sager | Electrical Enclosures DIN Rail Extruded Aluminum Box 3.9 X 2.4 X 2.7 Min Qty: 1 | 381 |
|
$10.2500 / $16.4000 | Buy Now |
|
Master Electronics | Black Aluminum Alloy DIN Rail Small Metal Electronics Enclosure - 3.87 x 2.38 x 2.72 Inches RoHS: Compliant | 381 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now |
DISTI #
10012938
|
TestEquity LLC | Bud Industries DMX-4778-B DIN Rail Extruded Box, Aluminum, 3.9x2.4x2.7 in, DMX Series | 397 |
|
$12.6200 | Buy Now |
Part Details for DMX-4778-B
DMX-4778-B CAD Models
DMX-4778-B Part Data Attributes
|
DMX-4778-B
BUD Industries Inc
Buy Now
|
Compare Parts:
DMX-4778-B
BUD Industries Inc
|
Samacsys Manufacturer | Bud Industries |