Part Details for DMV1500MFD5 by STMicroelectronics
Results Overview of DMV1500MFD5 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMV1500MFD5 Information
DMV1500MFD5 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DMV1500MFD5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1074 |
|
RFQ | ||
|
Quest Components | 859 |
|
$0.5688 / $1.4220 | Buy Now |
Part Details for DMV1500MFD5
DMV1500MFD5 CAD Models
DMV1500MFD5 Part Data Attributes
|
DMV1500MFD5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DMV1500MFD5
STMicroelectronics
6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220FPAB F5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FPAB F5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE VERY FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.135 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DMV1500MFD5
This table gives cross-reference parts and alternative options found for DMV1500MFD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMV1500MFD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMV1500M7 | STMicroelectronics | Check for Price | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | DMV1500MFD5 vs DMV1500M7 |
DMV1500M | STMicroelectronics | Check for Price | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB | DMV1500MFD5 vs DMV1500M |
DMV1500HDFD | STMicroelectronics | Check for Price | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN | DMV1500MFD5 vs DMV1500HDFD |
DMV32 | STMicroelectronics | Check for Price | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220AB, 3 PIN | DMV1500MFD5 vs DMV32 |
DMV1500MFD5 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the DMV1500MFD5 application note (AN5323) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
To optimize the DMV1500MFD5 for low power consumption, ensure that the device is operated within the recommended voltage range, use the lowest possible clock frequency, and enable the power-saving features such as the low-power mode and dynamic voltage scaling. Additionally, optimize the firmware to minimize switching activity and use the built-in power management features.
-
The DMV1500MFD5 is rated for operation from -40°C to 125°C, but the maximum operating temperature range may vary depending on the specific application and use case. It is recommended to consult the datasheet and application notes for specific guidance on temperature-related considerations.
-
To ensure EMC with the DMV1500MFD5, follow the recommended PCB layout and design guidelines, use shielding and filtering components as necessary, and ensure that the device is operated within the recommended frequency range. Additionally, perform EMC testing and certification according to relevant industry standards.
-
The recommended method for programming the DMV1500MFD5 is through the use of the STMicroelectronics-provided software development kit (SDK) and programming tools, such as the STM32CubeMX and the ST-LINK/V2-1 debugger. These tools provide a comprehensive development environment for programming and debugging the device.