-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 26A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMTH4004LPS-13 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH4004LPS-13CT-ND
|
DigiKey | MOSFET N-CH 40V PWRDI5060 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1892 In Stock |
|
$0.4894 / $1.3000 | Buy Now |
DISTI #
DMTH4004LPS-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH4004LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.4694 / $0.4792 | Buy Now |
DISTI #
621-DMTH4004LPS-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 31V-40V RoHS: Compliant | 2370 |
|
$0.4890 / $1.2700 | Buy Now |
DISTI #
DMTH4004LPS-13
|
Avnet Silica | MOSFET BVDSS 31V40V POWERDI50608 TR 25K (Alt: DMTH4004LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 40V 100A 138W 2.5m10V50A 3V 1 N-channel PowerDI5060-8 MOSFETs ROHS | 6 |
|
$2.0715 / $2.1801 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMTH4004LPS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH4004LPS-13
Diodes Incorporated
Power Field-Effect Transistor, 26A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the package, using a minimum of 2oz copper thickness, and ensuring good thermal conduction to the surrounding copper area. A thermal via array can also be used to improve heat dissipation.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink, ensuring good airflow, and minimizing power dissipation.
The DMTH4004LPS-13 has built-in ESD protection, but it's still important to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and avoiding direct contact with the device pins.
The DMTH4004LPS-13 is an industrial-grade device, but it may not meet the specific requirements for high-reliability or automotive applications. It's essential to review the device's qualification and certification status, as well as its operating conditions, to ensure it meets the specific application requirements.
The suitable input capacitor value and type depend on the specific application requirements, such as the input voltage, frequency, and ripple current. A general guideline is to use a low-ESR capacitor with a value between 1uF to 10uF, and a voltage rating that exceeds the maximum input voltage.