-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMT6016LFDF-7 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8627
|
Newark | Mosfet, N-Ch, 60V, 8.9A, Udfn2020 Rohs Compliant: Yes |Diodes Inc. DMT6016LFDF-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138 |
|
$0.3610 / $0.7960 | Buy Now |
DISTI #
86AK4853
|
Newark | Mosfet, N-Ch, 60V, 8.9A, Udfn2020 Rohs Compliant: Yes |Diodes Inc. DMT6016LFDF-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3280 / $0.3530 | Buy Now |
DISTI #
DMT6016LFDF-7DICT-ND
|
DigiKey | MOSFET N-CH 60V 8.9A 6UDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5379 In Stock |
|
$0.1706 / $0.6800 | Buy Now |
DISTI #
DMT6016LFDF-7
|
Avnet Americas | Trans MOSFET N-CH 60V 8.9A 6-Pin DFN T/R - Tape and Reel (Alt: DMT6016LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1606 / $0.1706 | Buy Now |
DISTI #
621-DMT6016LFDF-7
|
Mouser Electronics | MOSFETs 60V N-Ch Enh FET 16mOhm 10Vgs 8.9A RoHS: Compliant | 34830 |
|
$0.1730 / $0.6700 | Buy Now |
DISTI #
E02:0323_08143288
|
Arrow Electronics | Trans MOSFET N-CH 60V 8.9A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2510 | Europe - 3000 |
|
$0.1982 | Buy Now |
DISTI #
73928834
|
RS | Transistor, 60V, N-channel, enhancement mode MOSFET, 60V, U-DFN2020-6 Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$0.8100 / $1.1500 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.82 W 17 nC Silicon Surface Mount Mosfet - UDFN-6 Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.1780 / $0.1830 | Buy Now |
DISTI #
DMT6016LFDF-7
|
Avnet Asia | Trans MOSFET N-CH 60V 8.9A 6-Pin DFN T/R (Alt: DMT6016LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1606 / $0.1796 | Buy Now |
DISTI #
DMT6016LFDF-7
|
Avnet Silica | Trans MOSFET NCH 60V 89A 6Pin DFN TR (Alt: DMT6016LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMT6016LFDF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT6016LFDF-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |
The recommended PCB footprint for DMT6016LFDF-7 is a standard SOT23-6 package with a 1.8mm x 1.4mm body size. The datasheet provides a recommended land pattern and soldering guidelines.
To ensure output voltage stability, it's essential to follow the recommended capacitor values and placement guidelines in the datasheet. Additionally, consider the input voltage range, output current, and PCB layout to minimize noise and ripple.
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to operate the device within the recommended input voltage range of 2.5V to 5.5V for optimal performance and reliability.
The DMT6016LFDF-7 is rated for operation up to 125°C. However, it's essential to consider the device's power dissipation, thermal resistance, and PCB design to ensure reliable operation in high-temperature environments.
To calculate power dissipation, consider the input voltage, output voltage, output current, and quiescent current. Use the equations provided in the datasheet or consult with a power management expert to ensure accurate calculations.