Part Details for DMP6101A by Crydom Inc
Results Overview of DMP6101A by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP6101A Information
DMP6101A by Crydom Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DMP6101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2382
|
Newark | Dmp I/O Module |Sensata/crydom DMP6101A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Module, 4 mA, 4 to 30 VDC @ 0.1 to 100 mA, 10 to 36 VDC, 4 mA, 5 ms, 5 ms RoHS: Compliant |
12 In Stock |
|
$22.0200 / $62.4200 | Buy Now |
DISTI #
51620914
|
Verical | MICROPROCESSOR INTERFACE MODULES Min Qty: 2 Package Multiple: 2 Date Code: 1411 | Americas - 12 |
|
$26.2455 / $77.6368 | Buy Now |
DISTI #
000000000000275607
|
Sager | Solid State Relays - PCB Mount Input Mod., 5Vdc 4-32Vdc In | 0 |
|
Buy Now | |
|
Master Electronics | Module, 4 mA, 4 to 30 VDC @ 0.1 to 100 mA, 10 to 36 VDC, 4 mA, 5 ms, 5 ms RoHS: Compliant |
12 In Stock |
|
$22.0200 / $62.4200 | Buy Now |
Part Details for DMP6101A
DMP6101A CAD Models
DMP6101A Part Data Attributes
|
DMP6101A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DMP6101A
Crydom Inc
Logic IC Output Optocoupler, 1-Element, 4000V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.032 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3.5 V |
DMP6101A Frequently Asked Questions (FAQ)
-
The DMP6101A can handle surge currents up to 100A for 10ms, but it's recommended to derate the current to 50A for continuous operation.
-
The DMP6101A requires a heat sink with a thermal resistance of 1°C/W or less. Ensure good thermal contact between the device and heat sink, and provide adequate airflow to prevent overheating.
-
Use a 2-layer or 4-layer PCB with a solid ground plane and a separate power plane. Keep the high-current paths short and wide, and use multiple vias to connect the power planes.
-
Yes, the DMP6101A is designed for high-reliability applications. However, it's essential to follow Crydom's recommended design and testing guidelines to ensure the device meets the required safety and reliability standards.
-
Use a voltage regulator or a voltage supervisor to ensure the input voltage remains within the recommended range (10-30V). Add overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage from voltage transients.