Part Details for DMP4065S-7 by Zetex / Diodes Inc
Results Overview of DMP4065S-7 by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP4065S-7 Information
DMP4065S-7 by Zetex / Diodes Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMP4065S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88814043
|
Verical | Trans MOSFET P-CH 40V 2.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 1173000 |
|
$0.0670 | Buy Now |
DISTI #
84994439
|
Verical | Trans MOSFET P-CH 40V 2.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2327 | Americas - 183000 |
|
$0.0511 | Buy Now |
DISTI #
84862701
|
Verical | Trans MOSFET P-CH 40V 2.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 153000 |
|
$0.0518 / $0.0679 | Buy Now |
DISTI #
87544319
|
Verical | Trans MOSFET P-CH 40V 2.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2451 | Americas - 21000 |
|
$0.0555 / $0.0703 | Buy Now |
DISTI #
78951627
|
Verical | Trans MOSFET P-CH 40V 2.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 | Americas - 11307 |
|
$0.0781 / $0.0876 | Buy Now |
|
Chip Stock | 407851 |
|
RFQ |