-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP4010SK3Q-13 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8775
|
Newark | Mosfet, P-Ch, 40V, 50A, To-252 Rohs Compliant: Yes |Diodes Inc. DMP4010SK3Q-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2038 |
|
$0.6280 / $1.6500 | Buy Now |
DISTI #
DMP4010SK3Q-13DICT-ND
|
DigiKey | MOSFET P-CH 40V 15A/50A TO252 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3423 In Stock |
|
$0.3528 / $1.2300 | Buy Now |
DISTI #
DMP4010SK3Q-13
|
Avnet Americas | Power MOSFET, P Channel, 40 V, 50 A, 0.0075 ohm, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: DMP4010SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.2958 / $0.3019 | Buy Now |
DISTI #
621-DMP4010SK3Q-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: RoHS: Compliant | 3250 |
|
$0.3620 / $1.2100 | Buy Now |
DISTI #
E02:0323_09741701
|
Arrow Electronics | Trans MOSFET P-CH 40V 15A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2446 | Europe - 2500 |
|
$0.3750 | Buy Now |
DISTI #
V72:2272_14251626
|
Arrow Electronics | Trans MOSFET P-CH 40V 15A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 180 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2446 Container: Cut Strips | Americas - 799 |
|
$0.3305 / $0.5619 | Buy Now |
|
Future Electronics | MOSFET MOSFET BVDSS: RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.3500 / $0.3600 | Buy Now |
|
Future Electronics | MOSFET MOSFET BVDSS: Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
DMP4010SK3Q-13
|
IBS Electronics | MOSFET P-CH 40V 50A TO-252 ROHS COMPLIANT: YES |DIODES INC. DMP4010SK3Q-13 Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$0.4550 / $0.4680 | Buy Now |
DISTI #
DMP4010SK3Q-13
|
Avnet Silica | Power MOSFET P Channel 40 V 50 A 00075 ohm TO252 DPAK Surface Mount (Alt: DMP4010SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP4010SK3Q-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP4010SK3Q-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 260 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 526 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.3 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A good PCB layout for the DMP4010SK3Q-13 should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. A minimum of 2oz copper thickness is recommended.
To ensure proper biasing, the DMP4010SK3Q-13 requires a stable input voltage (VIN) between 4.5V to 5.5V, and a bypass capacitor (CBYP) of at least 1uF between VIN and GND. Additionally, the enable pin (EN) should be tied to VIN or a logic signal.
The DMP4010SK3Q-13 is rated for operation from -40°C to 125°C (TJ), but the maximum operating temperature range may vary depending on the application and power dissipation. It's essential to ensure the device is properly heat-sinked and the thermal design is optimized.
The DMP4010SK3Q-13 is an automotive-grade device, but it's essential to review the device's AEC-Q100 qualification and ensure it meets the specific requirements of your application. Additionally, consult with Diodes Incorporated for any custom testing or validation requirements.
The DMP4010SK3Q-13 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly. Ensure that your manufacturing process includes ESD-safe handling and storage procedures to prevent damage.