Part Details for DMP3017SFGQ-7 by Diodes Incorporated
Results Overview of DMP3017SFGQ-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP3017SFGQ-7 Information
DMP3017SFGQ-7 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMP3017SFGQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | STOCK | 6000 |
|
RFQ | |
|
Vyrian | Transistors | 885 |
|
RFQ | |
|
Win Source Electronics | 30V P-CHANNEL ENHANCEMENT MODE MOSFET | 13190 |
|
$0.4797 / $0.7195 | Buy Now |
Part Details for DMP3017SFGQ-7
DMP3017SFGQ-7 CAD Models
DMP3017SFGQ-7 Part Data Attributes
|
DMP3017SFGQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3017SFGQ-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | POWERDI3333-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | GATE PROTECTED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 294 pF | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
DMP3017SFGQ-7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the DMP3017SFGQ-7 should include a solid ground plane, wide copper traces for the drain and source pins, and a thermal relief pattern under the device to facilitate heat dissipation. A minimum of 2oz copper thickness is recommended.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be set between 2V to 5V, and the drain-source voltage (Vds) should be set between 10V to 30V. The device should also be operated within the recommended temperature range of -55°C to 150°C.
-
The DMP3017SFGQ-7 has an integrated ESD protection diode, but additional external ESD protection may be necessary depending on the application. It is recommended to follow the IEC 61000-4-2 standard for ESD testing and to use a TVS diode or other ESD protection devices as needed.
-
Yes, the DMP3017SFGQ-7 can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic capacitance and inductance. It is recommended to use a suitable PCB layout and component selection to minimize these effects.
-
The DMP3017SFGQ-7 is manufactured according to Diodes Incorporated's quality and reliability standards, which include compliance with industry standards such as AEC-Q101 and IATF 16949. The device is also backed by Diodes Incorporated's warranty and support.