-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP2075UFDB-7 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3600
|
Newark | Mosfet, Dual P-Ch, 20V, 3.8A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP2075UFDB-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3135 |
|
$0.1900 / $0.5320 | Buy Now |
DISTI #
DMP2075UFDB-7DICT-ND
|
DigiKey | MOSFET 2P-CH 20V 3.8A 6UDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64717 In Stock |
|
$0.1049 / $0.6300 | Buy Now |
DISTI #
DMP2075UFDB-7
|
Avnet Americas | Trans MOSFET Array Dual P-CH 20V 3.8A 6-Pin UDFN T/R - Tape and Reel (Alt: DMP2075UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 543000 Factory Stock |
|
$0.0826 / $0.0843 | Buy Now |
DISTI #
621-DMP2075UFDB-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V RoHS: Compliant | 75969 |
|
$0.1040 / $0.4800 | Buy Now |
DISTI #
V72:2272_18969633
|
Arrow Electronics | Trans MOSFET P-CH 20V 3.8A 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 849 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2619 |
|
$0.0860 | Buy Now |
DISTI #
DMP2075UFDB-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -3A, Idm: -25A, 1.4W Min Qty: 1 | 0 |
|
$0.1250 / $0.4170 | RFQ |
DISTI #
DMP2075UFDB-7
|
IBS Electronics | MOSFET DUAL P-CH 20V 3.8A U-DFN2020 ROHS COMPLIANT: YES |DIODES INC. DMP2075UFDB-7 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1300 / $0.1365 | Buy Now |
DISTI #
DMP2075UFDB-7
|
Avnet Asia | Trans MOSFET Array Dual P-CH 20V 3.8A 6-Pin UDFN T/R (Alt: DMP2075UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 3000 |
|
$0.0789 / $0.0883 | Buy Now |
DISTI #
DMP2075UFDB-7
|
Avnet Silica | Trans MOSFET Array Dual PCH 20V 38A 6Pin UDFN TR (Alt: DMP2075UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20V 3.8A 700mW 75m4.5V2.9A 1.4V 2 P-Channel UDFN2020-6 MOSFETs ROHS | 740 |
|
$0.1210 / $0.2484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP2075UFDB-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2075UFDB-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Description | MOSFET MOSFET BVDSS: 8V-24V | |
Samacsys Manufacturer | Diodes Incorporated | |
Samacsys Modified On | 2024-11-27 07:37:16 | |
Category CO2 Kg | 8.8 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-11-07 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Avalanche Energy Rating (Eas) | 8.5 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 87 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A good PCB layout for the DMP2075UFDB-7 involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 10uF capacitor between the VIN and GND pins to filter out noise.
To ensure stability, make sure to follow the recommended PCB layout, use a sufficient output capacitor (at least 10uF), and add a 1uF capacitor between the VIN and EN pins. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limit.
The maximum ambient temperature for the DMP2075UFDB-7 is 85°C. However, it's recommended to derate the output current at higher temperatures to ensure reliable operation.
Yes, the DMP2075UFDB-7 is suitable for high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's essential to follow the recommended operating conditions and PCB layout guidelines to ensure optimal performance.
The output voltage of the DMP2075UFDB-7 can be calculated using the following formula: VOUT = (VIN x (R1 / (R1 + R2))), where R1 and R2 are the resistors used in the feedback network.