Part Details for DMP2065UFDB-13 by Diodes Incorporated
Results Overview of DMP2065UFDB-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP2065UFDB-13 Information
DMP2065UFDB-13 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMP2065UFDB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP2065UFDB-13CT-ND
|
DigiKey | MOSFET 2P-CH 4.5A 6UDFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1396 / $0.7700 | Buy Now |
DISTI #
DMP2065UFDB-13
|
Avnet Americas | Transistor MOSFET Array Dual P-Channel 20V 4.5A 6-Pin UDFN T/R - Tape and Reel (Alt: DMP2065UFDB-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1166 / $0.1201 | Buy Now |
DISTI #
621-DMP2065UFDB-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 10K | 0 |
|
$0.1390 / $0.7400 | Order Now |
DISTI #
DMP2065UFDB-13
|
IBS Electronics | MPN: DMP2065UFDB-13 | Mfg: DIODES INC. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1586 / $0.1612 | Buy Now |
DISTI #
DMP2065UFDB-13
|
Avnet Silica | Transistor MOSFET Array Dual PChannel 20V 45A 6Pin UDFN TR (Alt: DMP2065UFDB-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMP2065UFDB-13
DMP2065UFDB-13 CAD Models
DMP2065UFDB-13 Part Data Attributes
|
DMP2065UFDB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2065UFDB-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FAST SWITCHING | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 78 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.54 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
DMP2065UFDB-13 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the DMP2065UFDB-13 is to use a ground plane underneath the device, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a 10uF capacitor between the VIN pin and GND pin to filter out noise.
-
To ensure proper thermal management, it's recommended to attach a heat sink to the device, and to keep the ambient temperature below 85°C. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The maximum allowed voltage on the input pins is 6V, exceeding which may cause damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage remains within the specified range.
-
The DMP2065UFDB-13 has built-in ESD protection, but it's still recommended to take precautions during handling and assembly. Use an ESD wrist strap or mat, and avoid touching the device's pins or exposed pads.
-
The recommended operating frequency range for the DMP2065UFDB-13 is up to 1MHz, although it can operate at higher frequencies with reduced performance. It's recommended to consult the datasheet and application notes for specific frequency-related guidance.