-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.43A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP2004TK-7 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8684
|
Newark | Mosfet, P-Ch, 20V, 0.43A, Sot-523 Rohs Compliant: Yes |Diodes Inc. DMP2004TK-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1120 / $0.3700 | Buy Now |
DISTI #
DMP2004TKDICT-ND
|
DigiKey | MOSFET P-CH 20V 430MA SOT523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50788 In Stock |
|
$0.1116 / $0.4000 | Buy Now |
DISTI #
DMP2004TK-7
|
Avnet Americas | Trans MOSFET P-CH 20V 0.43A 3-Pin SOT-523 T/R - Tape and Reel (Alt: DMP2004TK-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 147000 Factory Stock |
|
$0.0804 / $0.0823 | Buy Now |
DISTI #
621-DMP2004TK-7
|
Mouser Electronics | MOSFETs P-Channel .15W RoHS: Compliant | 10319 |
|
$0.1110 / $0.3900 | Buy Now |
DISTI #
E02:0323_01116032
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.43A 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Europe - 6000 |
|
$0.0924 / $0.1081 | Buy Now |
DISTI #
A03:0893_01704365
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.43A 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2229 | Asia - 6000 |
|
$0.0618 | Buy Now |
|
Bristol Electronics | 4276 |
|
RFQ | ||
|
Bristol Electronics | 2975 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1370 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 2380 |
|
$0.1920 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP2004TK-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2004TK-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.43A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.43 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP2004TK-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP2004TK-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMP22D6UT-7 | Diodes Incorporated | $0.1997 | Small Signal Field-Effect Transistor, 0.43A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | DMP2004TK-7 vs DMP22D6UT-7 |
A good PCB layout for the DMP2004TK-7 should include a solid ground plane, wide copper traces for power and ground, and a thermal relief pattern under the device. This helps to reduce thermal resistance and ensures reliable operation.
To ensure proper biasing, follow the recommended voltage and current ratings in the datasheet. Use a voltage regulator or a voltage divider network to set the desired voltage, and add decoupling capacitors to filter out noise and ripple.
To prevent ESD damage, handle the device in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and use ESD-safe packaging and storage materials. Avoid touching the device's pins or leads, and use a grounded tip soldering iron when assembling.
The DMP2004TK-7 is rated for operation up to 150°C. However, it's essential to consider the device's power dissipation, thermal resistance, and junction temperature when operating in high-temperature environments. Ensure proper heat sinking and thermal management to prevent overheating.
To troubleshoot issues, start by verifying the device's pinout and connections. Check for proper voltage and current ratings, and ensure the device is properly biased. Use a multimeter or oscilloscope to measure voltage and current, and consult the datasheet for troubleshooting guidelines.