Part Details for DMG963H50R by Panasonic Electronic Components
Results Overview of DMG963H50R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMG963H50R Information
DMG963H50R by Panasonic Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for DMG963H50R
DMG963H50R CAD Models
DMG963H50R Part Data Attributes
|
DMG963H50R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DMG963H50R
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI5-F4-B, SC-107BB, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SSMINI5-F4-B, SC-107BB, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.125 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
DMG963H50R Frequently Asked Questions (FAQ)
-
Panasonic recommends a 4-layer PCB with a solid ground plane, and thermal vias under the package to dissipate heat. A thermal pad on the bottom of the package should be connected to a heat sink or a thermal plane on the PCB.
-
To ensure reliable operation in high-temperature environments, it's essential to follow Panasonic's recommended thermal design guidelines, including heat sink attachment and thermal interface material selection. Additionally, consider derating the device's power dissipation and voltage ratings according to the operating temperature.
-
Panasonic recommends a peak reflow temperature of 260°C, with a soldering time of 10-30 seconds. The recommended soldering conditions are: 220°C for 60-90 seconds for IR reflow, and 240°C for 10-30 seconds for vapor phase reflow.
-
To prevent damage to the gate oxide, handle the device by the package body, avoid touching the leads or die, and use an anti-static wrist strap or mat during assembly. Ensure that the assembly process and equipment are electrostatic discharge (ESD) protected.
-
Store the DMG963H50R in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -10°C to 30°C, with a relative humidity of 60% or less. Use anti-static packaging materials and follow Panasonic's recommended shipping and handling procedures.